5-177903-1

POWER DBL LOCK PLUG HSG 9P

Enhance your power connections with our Power Double Lock Plug Housing, featuring a durable Nylon 6/6 construction in a natural color. With nine positions spread across three rows, this housing accommodates robust cable mounting with a pitch of 3.96mm. Ideal for power applications, it offers a reliable crimp termination method and is rated for 300V AC. Meeting UL 94V-0 flammability standards, it ensures safety and performance. Operating smoothly in temperatures ranging from -30 to 105°C, this connector is designed for appliances and other power-intensive devices. Each package contains 150 units, making it a convenient and cost-effective solution for your connectivity needs. RoHS compliant for environmental responsibility, it is a versatile choice for various industries.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-177903-1
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:3
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Socket
Row Spacing:.181 in, 4.6 mm
Package Quantity:150
Number of Positions:9
Housing Color:Natural
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:9
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
Connector and Housing Type:Plug
Material Flammability Standard:UL 94V-0
Part Aliases:5-177903-1
SKU:AMP5-177903-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: