5-177907-1

POWER DBL LOCK CAP P/M 3P(GWT)

Power up with the Power Double Lock Cap. Perfect for your 3P connection needs, this durable cap is made of Nylon 6/6 for reliable performance. With a 300 V AC voltage rating, it ensures safe power transmission. Featuring a panel mount design and crimp termination method, installation is a breeze. UL 94V-0 compliant housing in a natural color offers added safety. Operating in a wide temperature range from -30 to 105 °C (-22 to 221 °F), it's suitable for various environments. Ideal for power applications, each package includes 150 caps, making it a practical choice for bulk needs.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-177907-1
Series:Power Double Lock
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Panel
Termination Method:Crimp
Pitch:.156 in, 3.96 mm
Voltage:300 V AC
Contact Type:Tab
Package Quantity:150
Number of Positions:3
Housing Color:Natural
GPL:518
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:2167
Number of Power Positions:3
Connector System:Wire to Wire
Connector Product Type:Connector
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
Connector and Housing Type:Cap
Material Flammability Standard:UL 94V-0
Part Aliases:5-177907-1
Replacement Part:2005250-1
SKU:AMP5-177907-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: