| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-177911-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 3 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 100 |
| Number of Positions: | 9 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 9 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-177911-1 |
| SKU: | AMP5-177911-1 |
5-177911-1
Specifications
Detailed Description
Enhance the security and reliability of your power connections with our Power Double Lock Cap Housing. Designed for panel mounting, this housing features nine tab contact positions in a 3-row configuration, ensuring efficient power transmission. Constructed from durable nylon 6/6 material with a natural color finish, it meets UL 94V-0 flammability standards for added safety. The crimp termination method and 3.96mm pitch make installation easy, while the high 300V AC voltage rating guarantees performance in demanding environments. With an operating temperature range of -30 to 105°C (-22 to 221°F), this connector is suitable for a wide range of applications. Trusted in appliances and other power-related systems, it's a reliable solution for your connectivity needs. Packaged in quantities of 100, this connector is ideal for both small and large-scale projects. Compliant with RoHS regulations, you can trust in its quality and environmental responsibility. Upgrade your power connections with this essential component.

