| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-177912-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Panel |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 100 |
| Number of Positions: | 10 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 10 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-177912-1 |
| SKU: | AMP5-177912-1 |
5-177912-1
Specifications
Detailed Description
Enhance power connectivity with this 10-position Power Double Lock cap housing, designed for secure panel mounting. Crafted from durable Nylon 6/6 material meeting UL 94V-0 flammability standards, it ensures reliable performance in a wide operating temperature range from -30 to 105°C (-22 to 221°F). Featuring a 3.96mm (.156 in) pitch and tab contact type, it facilitates efficient crimp termination for power applications. With a natural housing color and a package quantity of 100, it's ideal for various appliances. RoHS compliant and boasting a GWT 750°C glow wire rating, this connector housing guarantees safety and quality in every use. Whether for wire-to-wire connections or cable assemblies, it's a versatile solution for demanding environments.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 177904-1 | ![]() |


