5-179228-3

Heilind Number:AMP5-179228-3
Manufacturer:TE Connectivity
Manufacturer Number:5-179228-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CT CRIMP-2 REC HSG 13P YELLOW

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-179228-3
Color:Yellow
Series:AMP CT
Amperage:4 A
Connector Type:Housing
Gender:Receptacle
Housing Material:Thermoplastic
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Pitch:.079 in, 2 mm
Voltage:125 V AC, 125 V DC
Contact Type:Socket
Strain Relief:No Strain Relief
Shape:Rectangular
Package Quantity:1500
Number of Positions:13
Housing Color:Yellow
Insulation Resistance:1000 MΩ
GPL:398
Packaging:Bag/Box
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Power & Signal
Panel Mount:Without
PCB Retention:Without
Connector Height:.26 in, 6.6 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Data and Devices
Connector and Contact Terminate To:Wire & Cable
Product Code:0657
Wire Size:30 - 22 AWG
Contact Layout:Inline
Contact Transmits:Signal (Data)
Connector Length:1.102 in, 28 mm
Connector System:Wire to Board, Wire to Wire
CSA Agency Certification:LR 7189
UL Agency Certification:E28476
Connector Product Type:Connector
Connector Width:.181 in, 4.6 mm
Mating Retention:Without
Mating Connector Lock:Without
Internal / External:Internal
Glow Wire Rating:Standard Part - Not Glow Wire
Material Flammability Standard:UL 94V-0
Part Aliases:5-179228-3
SKU:AMP5-179228-3

Detailed Description

Enhance your power and signal connections with this high-quality CT CRIMP-2 REC HSG 13P in vibrant yellow. Designed for durability, the thermoplastic housing with UL 94V-0 material flammability standard offers reliable performance in a range of environments. Featuring 13 positions and a 2mm pitch, this receptacle connector is ideal for wire-to-wire or wire-to-board applications. With a current rating of 4A and voltage capabilities up to 125V AC/DC, it ensures efficient power transmission. The crimp termination method and 30-22 AWG wire size compatibility make installation a breeze. Operating temperature range of -30 to 105°C (-22 to 221°F) and compliance with RoHS regulations guarantee safety and reliability. Whether for data or power transmission, this AMP CT series connector is a versatile solution for your electronic projects.