| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-179228-4 |
| Color: | Yellow |
| Series: | AMP CT |
| Amperage: | 4 A |
| Connector Type: | Housing |
| Gender: | Receptacle |
| Housing Material: | Thermoplastic |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .079 in, 2 mm |
| Voltage: | 125 V AC, 125 V DC |
| Contact Type: | Socket |
| Strain Relief: | No Strain Relief |
| Shape: | Rectangular |
| Package Quantity: | 1500 |
| Number of Positions: | 14 |
| Housing Color: | Yellow |
| Insulation Resistance: | 1000 MΩ |
| GPL: | 398 |
| Packaging: | Bag/Box |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power & Signal |
| Panel Mount: | Without |
| PCB Retention: | Without |
| Connector Height: | .26 in, 6.6 mm |
| Sealable: | No |
| Mating Alignment: | With |
| Mating Alignment Type: | Polarization |
| GPL Description: | Data and Devices |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 0657 |
| Wire Size: | 30 - 22 AWG |
| Contact Layout: | Inline |
| Contact Transmits: | Signal (Data) |
| Connector Length: | 1.181 in, 30 mm |
| Connector System: | Wire to Board, Wire to Wire |
| CSA Agency Certification: | LR 7189 |
| UL Agency Certification: | E28476 |
| Connector Product Type: | Connector |
| Connector Width: | .181 in, 4.6 mm |
| Mating Retention: | Without |
| Mating Connector Lock: | Without |
| Internal / External: | Internal |
| Glow Wire Rating: | Standard Part - Not Glow Wire |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-179228-4 |
| SKU: | AMP5-179228-4 |
5-179228-4
Specifications
Detailed Description
Enhance your connectivity with our AMP CT Crimp-2 Receptacle Housing in striking yellow. Designed for seamless integration, this housing accommodates 14 positions with a 2mm pitch, ideal for power and signal transmission. Crafted from UL 94V-0 rated thermoplastic, it ensures durability and safety. With a current rating of 4A and voltage compatibility up to 125V AC/DC, it guarantees reliable performance. The crimp termination method and cable mount design make installation hassle-free, while its compact rectangular shape and low profile of 6.6mm facilitate easy integration into various systems. With a wide operating temperature range of -30 to 105°C, it suits diverse environments. Each package includes 1500 units, meeting your bulk connectivity needs efficiently. Certified by CSA and UL, it assures quality and compliance. RoHS compliant, it's environmentally friendly, making it a sustainable choice for your applications. Elevate your connectivity solutions with this AMP CT Connector, a versatile and reliable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 5-292254-4 | ![]() |


