| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-179466-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 150 |
| Number of Positions: | 6 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 6 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-179466-1 |
| Replacement Part: | 2005253-1 |
| SKU: | AMP5-179466-1 |
5-179466-1
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER DBL LOCK CAP HSG, a robust housing solution designed for 6P applications. Crafted from durable Nylon 6/6 material, this connector boasts a double-lock mechanism for secure termination. With two rows and a pitch of 3.96mm, it ensures efficient cable mounting, ideal for various power circuit applications. Meeting UL 94V-0 standards for material flammability, it guarantees safety and reliability. Operating in a wide temperature range from -30 to 105°C, it is suitable for diverse environments. The natural housing color and a package quantity of 150 make it convenient for bulk installations. Perfect for appliances and other power-driven devices, this connector, featuring a GWT 750°C glow wire rating, offers peace of mind in terms of fire safety. RoHS compliant and suitable for wire-to-wire connections, it is an essential component for power systems, ensuring seamless performance.
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 06/30/2020 | E-19-018762- Discontinuance with Replacement. | Download | |||
| 03/13/2020 | E-19-018762-C - PCN Discontinuation cancellation. | Download | |||
| 03/04/2019 | P-19-016768 - Manufacturing Location Change. Following Part Numbers will be transferred from Zhuhai plant to Qingdao plant. | Download | |||

