| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-179467-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .156 in, 3.96 mm |
| Voltage: | 300 V AC |
| Contact Type: | Tab |
| Row Spacing: | .181 in, 4.6 mm |
| Package Quantity: | 100 |
| Number of Positions: | 8 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 8 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Cap |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-179467-1 |
| SKU: | AMP5-179467-1 |
5-179467-1
Specifications
Detailed Description
Enhance your power connectivity with our AMP POWER DBL LOCK CAP HSG 8P(GWT). This housing, part of the Power Double Lock series, features a durable Nylon 6/6 construction in a natural color. With two rows of eight positions each, it offers secure cable mount installation via crimping, ensuring reliable performance in a variety of power applications. UL 94V-0 rated for material flammability, it meets stringent safety standards. Operating temperature range of -30 to 105°C (-22 to 221°F) and GWT 750°C glow wire rating guarantee resilience in harsh environments. Perfect for appliances and other power-centric systems, this connector housing is RoHS compliant, underscoring our commitment to environmental responsibility. Each package contains 100 units, ready for integration into your projects. Elevate your power connections with this essential component.

