| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-179861-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 2 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Row Spacing: | .256 in, 6.5 mm |
| Package Quantity: | 200 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-179861-1 |
| SKU: | AMP5-179861-1 |
5-179861-1
Specifications
Detailed Description
Enhance power connectivity with this AMP POWER D/LOCK PLUG HSG. Crafted with durable Nylon 6/6 material, this 4P housing accommodates double lock connectors for secure and reliable performance. Featuring a cable mount design for hassle-free installation, it is ideal for power applications. With UL 94V-0 flammability standard compliance, it ensures safety while operating within a wide temperature range of -30 to 105°C. Each package includes 200 units, making it convenient for bulk usage. Suitable for appliances and other power-centric setups, this connector guarantees efficient power transmission. Trust in its quality for seamless wire-to-wire connection in various environments. Rest assured, it meets RoHS compliance standards. Elevate your power system with this essential connector.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 179848-1 | ![]() |


