| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-179938-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 150 |
| Number of Positions: | 3 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 3 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-179938-1 |
| Replacement Part: | 368570-1 |
| SKU: | AMP5-179938-1 |
5-179938-1
Specifications
Detailed Description
Enhance power connectivity with our AMP POWER DBL LOCK PLUG HSG 3P(GWT). This durable housing, crafted from Nylon 6/6, features a single row for efficient cable mounting. With a secure crimp termination method and a 6.5mm pitch, it ensures reliable performance in various applications. Meeting UL 94V-0 flammability standards, it guarantees safety while operating at temperatures ranging from -30 to 105°C. The 3-position socket connector, suitable for appliances, is packaged in a quantity of 150 for convenient use. Ideal for power circuit applications, its GWT 750°C glow wire rating and RoHS compliance make it a dependable choice for your connectivity needs.

