| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-179939-1 |
| Series: | Power Double Lock |
| Housing Material: | Nylon 6/6 |
| Number of Rows: | 1 |
| Mount Type: | Cable Mount (Free-Hanging) |
| Termination Method: | Crimp |
| Pitch: | .256 in, 6.5 mm |
| Voltage: | 300 V AC |
| Contact Type: | Socket |
| Package Quantity: | 100 |
| Number of Positions: | 4 |
| Housing Color: | Natural |
| GPL: | 518 |
| Packaging: | Bag |
| Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
| Circuit Application: | Power |
| Sealable: | No |
| GPL Description: | Appliances |
| Connector and Contact Terminate To: | Wire & Cable |
| Product Code: | 2167 |
| Number of Power Positions: | 4 |
| Connector System: | Wire to Wire |
| Connector Product Type: | Connector |
| ECCN: | EAR99 |
| Contact Retention: | Without |
| Glow Wire Rating: | GWT 750°C (Without Flame) |
| Connector and Housing Type: | Plug |
| Material Flammability Standard: | UL 94V-0 |
| Part Aliases: | 5-179939-1 |
| Replacement Part: | 1-368573-1 |
| SKU: | AMP5-179939-1 |
5-179939-1
Specifications
Detailed Description
Enhance power connectivity with our Power Double Lock Plug Housing, featuring a single row design for easy cable mounting. Constructed from durable Nylon 6/6 material with a UL 94V-0 flammability standard, this housing ensures safety and reliability in various environments. With four socket contacts spaced at a 6.5mm pitch, it facilitates efficient power transmission up to 300V AC. Suitable for a wide range of applications, from appliances to industrial machinery, this connector operates flawlessly in temperatures ranging from -30 to 105°C (-22 to 221°F). Each package contains 100 units, making it ideal for bulk installations. RoHS compliant and with a GWT 750°C glow wire rating, this connector prioritizes both performance and environmental responsibility. Upgrade your power connections with this premium plug housing.

