| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1825059-3 |
| Amperage: | 1 A |
| Mount Type: | Surface Mount |
| Contact Material: | Copper Alloy |
| Pitch: | .1 in, 2.54 mm |
| Contact Configuration: | SPST |
| Actuator Type: | Flush, Slide |
| Number of Positions: | 10 |
| Housing Color: | Black |
| Actuator Color: | White |
| Number of Switches: | 10 |
| Rated Voltage: | 5 VDC |
| Product Type: | Switch |
| SKU: | AMP5-1825059-3 |
5-1825059-3
Specifications
Detailed Description
Enhance your electronic assemblies with the ADF10ST04=DIP SWT,FLUSH,SMT-GW switch. Featuring a sleek Surface Mount design, it offers reliable performance with a 1A amperage rating. Crafted with durable Copper Alloy contacts and a 2.54mm pitch, this SPST switch guarantees seamless connectivity. Its Flush Slide actuator type and Black housing with White actuator color lend a professional touch to your devices. With 10 positions and a voltage rating of 5VDC, this RoHS-compliant switch is ideal for various applications in the electronics industry. Elevate your projects with the efficiency and quality of the ADF10ST04=DIP SWT,FLUSH,SMT-GW switch.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1-1825059-8 | ![]() |
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 04/12/2019 | E-18-013688 - Product Improvement. Improved traceability of Switches to define date of production. TE will be expanding the existing Date Code Markings to include the Date of Production and an Internal Control Number. This change is considered by TE Connectivity as a change in Form. | Download | |||


