| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879005-6 |
| Size Code: | 2512 |
| Power Rating: | 1 W |
| Termination Type: | Solder |
| Resistance: | 510 KΩ |
| Rated Voltage: | 200 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.4 x 3.2 x .6 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Thick Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879005-6 |
5-1879005-6
Specifications
Detailed Description
Enhance your electronic projects with this high-quality 2512-size Power Resistor. Built for durability and performance, it boasts a power rating of 1 W and a resistance value of 510 KΩ, making it ideal for a wide range of applications. With a rated voltage of 200 V and a tolerance of 5%, it ensures reliable operation. Its surface mount design and solder termination type offer easy installation, while its compact dimensions of 6.4 x 3.2 x 0.6 mm make it suitable for space-constrained setups. RoHS compliant and featuring a thick film element, this resistor is a must-have component for any engineering or DIY project.

