| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879011-3 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 33 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879011-3 |
5-1879011-3
| Heilind Number: | AMP5-1879011-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879011-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your power circuitry with our high-performance SMF2 33K 5% Surface Mount Power Resistor. With a robust 2W power rating and a 300V rated voltage, this resistor is designed for durability and efficiency. Its compact dimensions of 6.7 x 4 x 3.55 mm make it ideal for space-constrained applications, while the solder termination type ensures easy installation. Constructed with a metal film element, it offers reliable performance, and with a tolerance of 5%, you can trust in its precision. Whether you're working on industrial machinery or electronic devices, this resistor is a valuable component for your projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


