| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879011-7 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 47 KΩ |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 6.7 x 4 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879011-7 |
5-1879011-7
| Heilind Number: | AMP5-1879011-7 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 5-1879011-7 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with this high-performance SMF2 power resistor. With a resistance of 47 KΩ and a tolerance of 5%, it delivers reliable and precise operation. Rated for a power output of 2 W and a maximum voltage of 300 V, it's suitable for a wide range of applications. The surface mount design and solder termination make installation a breeze, while its compact dimensions of 6.7 x 4 x 3.55 mm ensure compatibility with various setups. Crafted with a metal film element, this resistor guarantees durability and efficiency. Whether you're a hobbyist or a professional, this component is a must-have for your toolkit.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


