SMW312RJT

Heilind Number:AMP5-1879021-1
Manufacturer:TE Connectivity
Manufacturer Number:SMW312RJT
ECAD Model:
3D Model

Description:

SMW3 12R 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity SMW312RJT
Power Rating:3 W
Termination Type:Solder
Resistance:12 Ω
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879021-1

Detailed Description

Enhance your power circuitry with our SMW3 12R 5% Power Resistor, a high-quality component designed for optimal performance. With a power rating of 3W and a resistance of 12Ω, it offers reliable operation in demanding applications. Featuring a surface mount design and solder termination type, installation is quick and convenient. Its compact dimensions of 10.5 x 5.5 x 5mm make it suitable for space-constrained setups. Compliant with RoHS standards, this wirewound resistor ensures both efficiency and environmental responsibility. Trust in its precision and durability for your power management needs.