| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity SMW318RJT |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 18 Ω |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879021-5 |
SMW318RJT
| Heilind Number: | AMP5-1879021-5 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | SMW318RJT |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuitry with the SMW3 18R 5% Power Resistor, a high-quality surface mount component designed for reliable performance. With a power rating of 3 W and a resistance of 18 Ω, this wirewound resistor can handle up to 500 V, making it suitable for a wide range of applications. Its compact dimensions of 10.5 x 5.5 x 5 mm and surface mount termination type ensure easy installation on PCBs. RoHS compliant, it meets environmental standards while offering a tolerance of 5% for precise operation. Trust in this Surface Mount Resistor for efficient power management in your electronic projects.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


