5-1879022-1

Heilind Number:AMP5-1879022-1
Manufacturer:TE Connectivity
Manufacturer Number:5-1879022-1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF3 39K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879022-1
Power Rating:3 W
Termination Type:Solder
Resistance:39 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879022-1

Detailed Description

Enhance your electronic projects with the SMF3 39K 5% Power Resistor. This high-quality component boasts a 3W power rating and a resistance of 39 KΩ, ensuring reliable performance in various applications. With a rated voltage of 500V and RoHS compliance, it meets international standards for environmental responsibility. Its surface mount termination type and compact 10.5 x 5.5 x 5mm dimensions make it easy to integrate into your designs. Crafted with metal film technology for precision, it offers a tolerance of 5% for accurate resistance values. Trust in this Surface Mount Resistor for efficient and dependable circuitry.