5-1879022-3

Heilind Number:AMP5-1879022-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879022-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF3 47K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879022-3
Power Rating:3 W
Termination Type:Solder
Resistance:47 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879022-3

Detailed Description

Enhance your electronic projects with the SMF3 47K 5% Power Resistor. This high-quality component boasts a power rating of 3W and a resistance of 47 KΩ, making it ideal for various applications. With a rated voltage of 500V and RoHS compliance, it meets industry standards for safety and environmental responsibility. The surface mount design, measuring 10.5 x 5.5 x 5mm, offers easy installation on PCBs. Crafted with precision using metal film technology, it ensures reliable performance with a tolerance of 5%. Whether you're a professional or hobbyist, this resistor, with solder termination and two terminations, is a must-have for your toolkit. Elevate your circuitry with this essential component from our Surface Mount Resistors collection.