5-1879022-5

Heilind Number:AMP5-1879022-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879022-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

SMF3 56K 5%

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879022-5
Power Rating:3 W
Termination Type:Solder
Resistance:56 KΩ
Rated Voltage:500 V
Mounting Style:Surface Mount
Dimensions:10.5 x 5.5 x 5 mm
Product:Surface Mount Resistors
Product Type:Power Resistor
Element Type:Metal Film
Tolerance:5%
Number of Terminations:2
SKU:AMP5-1879022-5

Detailed Description

Enhance your electronic projects with the SMF3 56K 5% Power Resistor. This high-quality component boasts a power rating of 3W and a resistance of 56 KΩ, making it ideal for various applications. With a rated voltage of 500V and RoHS compliance, it meets international standards for safety and environmental responsibility. The surface mount design, with solder termination, ensures easy and secure installation. Crafted with metal film technology, it guarantees precision and reliability in performance. Compact in size at 10.5 x 5.5 x 5 mm, it's suitable for space-constrained projects. Trust in this Surface Mount Resistor for efficient and durable circuitry solutions.