5-1879026-0

Heilind Number:AMP5-1879026-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879026-0
ECAD Model:
3D Model

Description:

YR1 0.1% 28R

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879026-0
Mount Type:Axial Leaded
Power Rating:.25 W
Termination Type:Tinned Copper Leads
Resistance:28 Ω
Operating Temperature Range:-65 - 155 °C
Rated Voltage:250 V
Dimensions:6.3 x 2.3 mm
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
Temperature Coefficient:±15 ppm/°C
SKU:AMP5-1879026-0

Detailed Description

Achieve precision in circuitry with our YR1 Thin Film Resistor, boasting a 0.1% tolerance for accurate performance. With a resistance of 28 Ω and a power rating of .25 W, this component guarantees reliable operation even in extreme temperatures ranging from -65 to 155 °C. Its axial leaded mount type and tinned copper leads ensure secure connectivity, while its compact dimensions of 6.3 x 2.3 mm make it suitable for various applications. Featuring a rated voltage of 250 V and a temperature coefficient of ±15 ppm/°C, this resistor offers stable and efficient functionality. While not RoHS compliant, it is a dependable choice for demanding electronic projects.