| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879125-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 76.8 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879125-3 |
5-1879125-3
Specifications
Detailed Description
Enhance your circuit board with our meticulously crafted RN 0402 Precision Resistor. Measuring a mere 1 x .5 x .3 mm, this Surface Mount component boasts a power rating of .063 W and a resistance of 76.8 Ω, ensuring optimal performance in your electronic applications. With a tolerance of .1% and a rated voltage of 25 V, it guarantees precision and reliability. Crafted with Thin Film technology, it offers exceptional quality and longevity. Suitable for a range of devices, this resistor is a vital component for any electronics enthusiast or professional. Upgrade your projects with this essential component from our Surface Mount Resistors collection.

