| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879125-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 78.7 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879125-6 |
5-1879125-6
Specifications
Detailed Description
Enhance your electronic projects with the precision and reliability of this RN 0402 resistor. Measuring just 1 x .5 x .3 mm in size, it boasts a power rating of .063 W and a resistance of 78.7 Ω with a tolerance of .1%. Operating at a rated voltage of 25 V, this surface-mount component is ideal for compact designs. Featuring thin film technology, it guarantees high performance and stability. Solder termination ensures easy installation, making it a convenient choice for any application. Compliant with RoHS regulations, it is also environmentally friendly. Upgrade your circuitry with this high-quality chip resistor.

