| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879125-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 80.6 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879125-8 |
5-1879125-8
Specifications
Detailed Description
Enhance precision in your electronic applications with this RN 0402 Thin Film Precision Resistor. With a resistance of 80.6 Ω and a tolerance of .1%, it ensures accurate performance. Operating at a power rating of .063 W and rated voltage of 25 V, this Surface Mount resistor is ideal for demanding environments. Featuring solder termination and compact 1 x .5 x .3 mm dimensions, it offers easy installation on circuit boards. With a low temperature coefficient of 10PPM and non-RoHS compliance, it's a reliable choice for industrial use. Upgrade your designs with this high-quality component from our Surface Mount Resistors collection.

