| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879127-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 365 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879127-0 |
5-1879127-0
Specifications
Detailed Description
Enhance circuit precision with our RN 0402 365R 0.1% 10PPM 1K RL resistor. Measuring just 1 x .5 x .3 mm, this surface-mount component features a thin film element for accurate performance. With a resistance of 365 Ω and a tolerance of .1%, it ensures reliable operation in your electronic devices. Rated for 25 V and .063 W power, it's suitable for a wide range of applications. ROHS compliance underscores our commitment to quality and environmental responsibility. Upgrade your design with this essential component from our Surface Mount Resistors range.

