| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879127-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 374 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879127-2 |
5-1879127-2
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted for optimal performance. Measuring 0402 in size, it boasts a power rating of .063 W and a resistance of 374 Ω with a tolerance of .1%. Operating at a rated voltage of 25 V, this surface mount component is designed for seamless integration. Its thin film element ensures reliable and accurate operation, while its solder termination type simplifies installation. With dimensions of 1 x .5 x .3 mm, it offers a compact solution for your electronic projects. Elevate your designs with this high-quality resistor, ideal for applications requiring precision and stability.

