| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879127-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 374 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879127-3 |
5-1879127-3
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0402 374Ω resistor, boasting a tolerance of 0.1% and a low temperature coefficient of 10PPM. Operating at a power rating of .063 W with a rated voltage of 25 V, it ensures reliable performance in demanding applications. With a compact 0402 size code and surface mount termination, installation is seamless, while its thin film element type guarantees accuracy and stability. Perfect for surface mount assembly, this resistor is a vital component for maintaining signal integrity and circuit efficiency. Upgrade your design with this high-quality component and experience enhanced functionality in your projects.

