| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879127-5 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 383 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879127-5 |
5-1879127-5
Specifications
Detailed Description
Enhance circuit precision with our RN 0402 383Ω 0.1% Thin Film Precision Resistor. Designed for surface mount applications, this compact resistor measures just 1 x .5 x .3 mm, making it ideal for space-constrained projects. With a power rating of .063 W and a rated voltage of 25 V, it ensures reliable performance. The solder termination type facilitates easy installation, while the low tolerance of .1% and low temperature coefficient of 10PPM guarantee accuracy in signal processing. Trust in the quality and durability of our Surface Mount Resistors for your electronic applications.

