| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879127-8 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 392 Ω |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879127-8 |
5-1879127-8
Specifications
Detailed Description
Enhance your circuitry with this precision resistor, meticulously crafted with a thin film element for optimal performance. Measuring just 1 x .5 x .3 mm, it's a compact powerhouse with a resistance of 392 Ω and a tolerance of .1%. Designed for surface mount installation, it boasts a power rating of .063 W and a rated voltage of 25 V, making it suitable for a wide range of applications. With solder termination and 10PPM cut length, it offers both convenience and reliability. Upgrade to this high-quality component and experience superior conductivity in your projects.

