| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879127-9 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 392 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879127-9 |
5-1879127-9
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0402 392Ω 0.1% Thin Film Precision Resistor. Boasting a low power rating of .063 W and a tolerance of .1%, it guarantees accurate performance even in demanding applications. With a rated voltage of 25 V, it ensures reliable operation. The surface mount design and solder termination make it easy to integrate onto your PCB. Measuring just 1 x .5 x .3 mm, it's a compact yet essential component for efficient electronic systems. Trust in its quality and performance for your next project.

