| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879128-8 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 866 Ω |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879128-8 |
5-1879128-8
Specifications
Detailed Description
Enhance your electronic projects with our cutting-edge RN 0402 precision resistor. Featuring a resistance of 866 ohms with a tolerance of 0.1%, this thin film chip resistor ensures accurate performance. Its compact dimensions of 1 x 0.5 x 0.3 mm make it ideal for space-constrained applications. With a power rating of 0.063 W and a rated voltage of 25 V, it guarantees reliable operation. Boasting solder termination and surface mount mounting style, installation is a breeze. Trust in its quality and precision for your circuitry needs.

