| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879129-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.78 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879129-0 |
5-1879129-0
Specifications
Detailed Description
Enhance circuit precision with this ultra-compact RN 0402 1K78 Thin Film Precision Resistor. Boasting a resistance of 1.78 KΩ with a tight tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures accurate performance in demanding applications. This surface mount resistor, measuring just 1 x .5 x .3 mm, is ideal for space-constrained designs. With a power rating of .063 W and a rated voltage of 25 V, it offers reliable operation. Its solder termination type facilitates easy installation. Trust in its high-quality construction for dependable performance. (Word count: 86)

