| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879129-3 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.82 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879129-3 |
5-1879129-3
Specifications
Detailed Description
Enhance your circuitry with this high-precision RN 0402 resistor, meticulously engineered for optimal performance. With a resistance of 1.82 KΩ and a tolerance of just 0.1%, it ensures accurate and reliable operation in demanding applications. Operating at a rated voltage of 25 V and power rating of .063 W, it offers robust performance in a compact 0402 package. Utilizing a thin film element, it guarantees stable and consistent resistance values, while its surface mount termination type facilitates easy installation. Trust in the quality and precision of this resistor for your electronic projects.

