| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879129-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 1.87 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879129-6 |
5-1879129-6
Specifications
Detailed Description
Enhance the precision and reliability of your electronic circuits with our RN 0402 surface mount resistor. This compact component, measuring just 1 x .5 x .3 mm, offers a resistance of 1.87 KΩ with a tolerance of .1%. Its thin film element and solder termination ensure optimal performance, while its power rating of .063 W and rated voltage of 25 V make it suitable for a wide range of applications. With RoHS compliance and high-quality construction, this resistor from our Surface Mount Resistors line guarantees durability and efficiency in your projects. Upgrade your designs with this essential chip resistor for consistent and accurate performance.

