| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879130-0 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 3.92 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879130-0 |
5-1879130-0
Specifications
Detailed Description
Enhance your electronic projects with this precision resistor, offering a resistance of 3.92 KΩ with a tolerance of 0.1%. Designed for optimal performance, it boasts a power rating of .063 W and a low temperature coefficient of 10PPM. The surface mount termination type ensures easy installation, while its compact 0402 size (1 x .5 x .3 mm) saves valuable board space. With a rated voltage of 25 V, it is suitable for a wide range of applications. Crafted with a thin film element, this resistor guarantees reliable and accurate operation. Meeting RoHS compliance standards, it's a sustainable choice for your projects.

