| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879130-6 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 4.12 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879130-6 |
5-1879130-6
Specifications
Detailed Description
Enhance your precision circuitry with our RN 0402 4.12 KΩ thin film surface mount resistor. Designed for optimal performance, this resistor offers a tolerance of .1% and a power rating of .063 W, ensuring accurate and reliable operation. With a rated voltage of 25 V and solder termination, it's suitable for a wide range of applications. Measuring just 1 x .5 x .3 mm, it's compact yet powerful. Trust in its quality and performance for your electronic projects.

