| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879131-0 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.66 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879131-0 |
5-1879131-0
Specifications
Detailed Description
Enhance precision in your electronic circuits with this RN 0402 8K66 0.1% 10PPM 1K RL resistor. Measuring a compact 1 x .5 x .3 mm, it's perfect for surface mount applications. With a resistance of 8.66 KΩ and a tolerance of .1%, you can trust in its reliability. Made with thin film technology, it offers high performance and stability. Rated for 25 V and .063 W, it's suitable for various power requirements. RoHS compliance ensures it meets environmental standards. Upgrade your designs with this essential component.

