| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879131-2 |
| Size Code: | 0402 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 8.87 KΩ |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1 x .5 x .3 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879131-2 |
5-1879131-2
Specifications
Detailed Description
Enhance your electronic circuits with this precision resistor, meticulously crafted for optimal performance. Measuring a mere 1 x 0.5 x 0.3 mm in size, it boasts a resistance of 8.87 KΩ with a tolerance of 0.1% and a low power rating of 0.063 W. Its thin film element ensures reliable operation, while the surface mount termination type facilitates easy installation. Operating at a rated voltage of 25 V, this resistor is perfect for applications where accuracy is paramount. Upgrade your projects with this high-quality component, RoHS compliant for environmentally friendly use.

