| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879131-3 |
| Size Code: | 0402 |
| Tolerance: | .1% |
| Dimensions: | 1 x .5 x .3 mm |
| Resistance: | 8.87 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 25 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879131-3 |
5-1879131-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RN 0402 8.87KΩ thin film resistor, boasting a tolerance of 0.1% for reliable performance. This compact surface mount component, measuring just 1 x 0.5 x 0.3mm, is designed for space-constrained applications. With a power rating of 0.063W and a rated voltage of 25V, it offers robust functionality. The solder termination type ensures easy installation, while its RoHS compliance aligns with environmental standards. Trust in the quality of our Surface Mount Resistors for optimal circuit efficiency.

