| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879133-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 3.09 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879133-3 |
5-1879133-3
Specifications
Detailed Description
Enhance your electronic projects with our ultra-precise RN 0603 3K09 0.1% 10PPM 1K RL resistor. Measuring at a compact 1.55 x .8 x .45 mm, this surface-mount component boasts a resistance of 3.09 KΩ, with a power rating of .063 W and a rated voltage of 50 V. Its thin film element and solder termination make it ideal for precision applications. With a tolerance of .1% and RoHS compliance, it guarantees reliability and environmental responsibility. Upgrade to this top-tier resistor for optimal performance in your circuit designs.

