| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879134-3 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 34.8 KΩ |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879134-3 |
5-1879134-3
Specifications
Detailed Description
Enhance precision in your electronic circuits with our RN 0603 thin film precision resistor. With a resistance of 34.8 KΩ and a tolerance of 0.1%, this surface mount component ensures accurate signal processing. Operating at a power rating of .063 W and a rated voltage of 50 V, it guarantees reliable performance in various applications. The solder termination type simplifies installation on PCBs, while its compact 0603 size and dimensions of 1.55 x .8 x .45 mm offer space-saving benefits. RoHS compliant and featuring a low temperature coefficient of 10PPM, this resistor is ideal for demanding environments where stability is crucial. Trust in its quality and precision for your next electronic design project.

