| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879136-4 |
| Size Code: | 0603 |
| Power Rating: | .063 W |
| Termination Type: | Solder |
| Resistance: | 46.4 Ω |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879136-4 |
5-1879136-4
Specifications
Detailed Description
Enhance the precision of your electronic circuits with this RN 0603 46.4 Ω thin film resistor. Featuring a tolerance of 0.1% and a low temperature coefficient of 10PPM, it ensures reliable performance even in demanding applications. With a power rating of .063 W and a rated voltage of 50 V, this surface mount resistor is suitable for a wide range of projects. Its compact 0603 size and solder termination make it easy to integrate onto your PCB. Trust in its high-quality construction and consistent performance for your next design.

