| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879160-2 |
| Size Code: | 0805 |
| Power Rating: | .1 W |
| Termination Type: | Solder |
| Resistance: | 5.76 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 2 x 1.25 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879160-2 |
5-1879160-2
Specifications
Detailed Description
Enhance your circuit's precision with this high-quality thin film resistor. Measuring at 0805 size code and boasting a resistance of 5.76 ohms with a tight tolerance of 0.1%, it ensures accurate performance. Operating at a power rating of 0.1W and a rated voltage of 100V, it is suitable for diverse applications. With a surface mount termination and compact dimensions of 2 x 1.25 x 0.55mm, it's easy to integrate into your designs. Trust in its reliability, with a low temperature coefficient of 10PPM. Perfect for use in various electronic projects, it complies with RoHS regulations. Upgrade your components with this precision resistor for optimal results.

