| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879173-2 |
| Size Code: | 1206 |
| Power Rating: | .125 W |
| Termination Type: | Solder |
| Resistance: | 232 KΩ |
| Rated Voltage: | 150 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 3.05 x 1.55 x .55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879173-2 |
5-1879173-2
Specifications
Detailed Description
Enhance precision in your electronic assemblies with this cutting-edge RN 1206 232K 0.1% 10PPM CUT LENGTH resistor. Measuring at 3.05 x 1.55 x .55 mm, it is designed for surface mount installation with solder termination. With a resistance of 232 KΩ and a tolerance of .1%, this thin film resistor guarantees high accuracy in performance. Operating at a power rating of .125 W and a rated voltage of 150 V, it is suitable for a wide range of applications. RoHS compliant and crafted for reliability, it is a crucial component for your project.

