| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1879192-0 |
| Size Code: | 0603 |
| Tolerance: | .05% |
| Dimensions: | 1.55 x .8 x .45 mm |
| Resistance: | 4.7 KΩ |
| Element Type: | Thin Film |
| Power Rating: | .063 W |
| Product Type: | Precision Resistor |
| Rated Voltage: | 50 V |
| Mounting Style: | Surface Mount |
| Product: | Surface Mount Resistors |
| Termination Type: | Solder |
| Number of Terminations: | 2 |
| SKU: | AMP5-1879192-0 |
5-1879192-0
Specifications
Detailed Description
Enhance precision in your electronic projects with this RN 0603 4K7 0.05% Thin Film Precision Resistor. Measuring at a compact 1.55 x .8 x .45 mm, this surface mount component offers a resistance of 4.7 KΩ and a power rating of .063 W, making it ideal for applications requiring high accuracy. With a tolerance of .05% and a rated voltage of 50 V, it ensures stable performance even in demanding environments. Featuring solder termination for easy installation, it is a reliable choice for your circuit design needs. This product is RoHS compliant, aligning with environmental standards for a sustainable future.

