CPF0402B1K1E1

Heilind Number:AMP5-1879208-0
Manufacturer:TE Connectivity
Manufacturer Number:CPF0402B1K1E1
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K1 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity CPF0402B1K1E1
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.1 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879208-0

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0402 1K1 0.1% 25PPM 1K RL resistor. With a resistance of 1.1 KΩ and a tolerance of .1%, this thin film element ensures accurate performance in a compact 0402 size. Rated for 25 V and .063 W, it's suitable for a variety of applications. Designed for easy surface mount installation with solder terminations, it measures just 1 x .5 x .3 mm. RoHS compliant and supplied in a reel, it's a must-have component for high-quality circuitry.