5-1879208-3

Heilind Number:AMP5-1879208-3
Manufacturer:TE Connectivity
Manufacturer Number:5-1879208-3
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K5 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879208-3
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:1.5 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879208-3

Detailed Description

Enhance your electronic projects with the precision and reliability of our CPF 0402 1K5 resistor. This cutting-edge component, measuring a mere 1 x .5 x .3 mm, offers a resistance of 1.5 KΩ with a tolerance of .1% and a power rating of .063 W. Its thin film element ensures optimal performance, while its solder termination type makes for easy installation on any surface mount board. Rated for 25 V, this resistor is ideal for applications requiring high accuracy and stability. Upgrade your circuitry with this essential component from our Surface Mount Resistors collection.