5-1879208-5

Heilind Number:AMP5-1879208-5
Manufacturer:TE Connectivity
Manufacturer Number:5-1879208-5
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 1K8 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879208-5
Size Code:0402
Tolerance:.1%
Dimensions:1 x .5 x .3 mm
Resistance:1.8 KΩ
Element Type:Thin Film
Power Rating:.063 W
Product Type:Precision Resistor
Rated Voltage:25 V
Mounting Style:Surface Mount
Product:Surface Mount Resistors
Termination Type:Solder
Number of Terminations:2
SKU:AMP5-1879208-5

Detailed Description

Enhance precision in electronic circuits with our CPF 0402 thin film precision resistor. With a resistance of 1.8 KΩ and a tolerance of 0.1%, this surface mount component ensures accurate performance even in demanding applications. Operating at a rated voltage of 25 V and a power rating of .063 W, it guarantees reliability and efficiency. Its compact 0402 size and solder termination make it easy to integrate into designs. RoHS compliant and designed for high performance, it's an essential component for any electronics project.