5-1879208-9

Heilind Number:AMP5-1879208-9
Manufacturer:TE Connectivity
Manufacturer Number:5-1879208-9
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 2K7 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879208-9
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:2.7 KΩ
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879208-9

Detailed Description

Enhance the precision of your electronic circuits with this CPF 0402 2.7 KΩ thin film resistor. Featuring a tolerance of 0.1% and a low temperature coefficient of 25PPM, it ensures accurate and stable performance even in demanding applications. With a power rating of .063 W and a rated voltage of 25 V, it's suitable for a wide range of circuit designs. Its compact 0402 size and surface mount termination make it easy to integrate, while its RoHS compliance reflects our commitment to sustainability. Trust in the reliability and quality of this Surface Mount Resistor for your next project.