5-1879213-0

Heilind Number:AMP5-1879213-0
Manufacturer:TE Connectivity
Manufacturer Number:5-1879213-0
Datasheet:Datasheet
ECAD Model:
3D Model

Description:

CPF 0402 86R6 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1879213-0
Size Code:0402
Power Rating:.063 W
Termination Type:Solder
Resistance:86.6 Ω
Rated Voltage:25 V
Mounting Style:Surface Mount
Dimensions:1 x .5 x .3 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP5-1879213-0

Detailed Description

Enhance your electronic projects with this precision resistor, meticulously crafted for optimal performance. Measuring only 1 x .5 x .3 mm in size, it boasts a power rating of .063 W and a resistance of 86.6 Ω with a tolerance of .1%. Designed for surface mount installation, it features solder termination and is RoHS compliant. Operating at a rated voltage of 25 V, this Thin Film element resistor is perfect for applications requiring high precision and reliability. Each package contains 1,000 resistors, ensuring you have an ample supply for your needs. Elevate your circuitry with the high-quality Surface Mount Resistors.